Manufacturer Part #
AS1130B-BWLT
AS Series 2.7 - 5.5 V 1.1 MHz SMT 132-LED Cross-Plexing Driver - WLCSP-20
Product Specification Section
ams OSRAM AS1130B-BWLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS1130B-BWLT - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Output Voltage: | 1.6V to 5.4V |
Switching Frequency-Max: | 1.1MHz |
Package Style: | WLCSP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$1.04
2,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
WLCSP-20
Mounting Method:
Surface Mount