text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1130-BWLT

AS1130 Series 2.7 - 5.5 V 1.1 MHz SMT 132-LED Cross-Plexing Driver - WLCSP-20

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS1130-BWLT - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Switching Frequency-Max: 1.1MHz
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Web Price
1,000
$1.04
2,000+
$1.01
Product Variant Information section