Manufacturer Part #
AP3032KTR-G1
AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6
Product Specification Section
Diodes Incorporated AP3032KTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3032KTR-G1 - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 9V |
Output Current per Channel: | 1.4A |
Switching Frequency-Max: | 1.3MHz |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0868
6,000
$0.0854
12,000
$0.084
15,000
$0.0835
45,000+
$0.0808
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount