Manufacturer Part #
ALED7709ATR
ALED7709 Series 42 V 2.2 MHz 4 Channel 200 mA LED Driver IC - QFN-24
Product Specification Section
STMicroelectronics ALED7709ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ALED7709ATR - Technical Attributes
Attributes Table
No of Outputs: | Quad |
Supply Voltage: | 4.5V to 42V |
Supply Current: | 200mA |
Output Current per Channel: | 200mA |
Output Voltage: | 40V |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount