text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8862QSP-13

LED Lighting Drivers 55V 1A STEP-DOWN CONVERTER, AEC-Q100

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Diodes Incorporated AL8862QSP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 55V
Output Current per Channel: 1A
Switching Frequency-Max: 1kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
10,000+
$0.36
Product Variant Information section