Manufacturer Part #
AL8861Y-13
LED Lighting Drivers LED MV Int Switch - SOT89-5 T&R 2.5K
Product Specification Section
Diodes Incorporated AL8861Y-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8861Y-13 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Supply Voltage: | 4.5V to 40V |
Output Current per Channel: | 1.5A |
Output Voltage: | 36V |
Switching Frequency-Max: | 1MHz |
Duty Cycle-Max: | 75% |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOT-89-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
10,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89-5
Mounting Method:
Surface Mount