Manufacturer Part #
AL58263T24E-13
AL58263 15 V 55 mA 16 Channel Constant Current Linear LED Driver - TSSOP-24EP
Product Specification Section
Diodes Incorporated AL58263T24E-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL58263T24E-13 - Technical Attributes
Attributes Table
No of Outputs: | Sixteen |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 4mA |
Output Current per Channel: | 55mA |
Output Voltage: | 15V |
Switching Frequency-Max: | 25MHz |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount