Manufacturer Part #
AL5811FF-7
AL5811 Series 75 mA 60 V Linear Adjustable Current LED Driver - U-DFN3030-6EP
Product Specification Section
Diodes Incorporated AL5811FF-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL5811FF-7 - Technical Attributes
Attributes Table
Supply Voltage: | 3.5V to 60V |
Output Current per Channel: | 75mA |
Output Voltage: | 1V to 60V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
9,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount