AL5810QFJ3-7 in Reel by Diodes Incorporated | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5810QFJ3-7

AL5810Q Series Linear PWM Dimming 200 mA Adjustable LED Driver - UDFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5810QFJ3-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 60V
Output Current per Channel: 200mA
Output Voltage: 60V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
234,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
15,000
$0.111
30,000+
$0.109
Product Variant Information section