text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5810QD-13

LED Linear Driver TO252 TR 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5810QD-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 3.8W
Supply Voltage: 2V to 60V
Supply Current: 200mA
Output Current per Channel: 200mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
2,500
$0.158
5,000
$0.156
7,500
$0.155
10,000
$0.154
12,500+
$0.151
Product Variant Information section