text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-40P1-7

LED LINEAR DRIVER PDI123 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2420
Product Specification Section
Diodes Incorporated AL5809-40P1-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 40mA
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000
$0.176
12,000
$0.175
15,000+
$0.173