AL1794AFE-13 in Reel by Diodes Incorporated | LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AL1794AFE-13

AL1794 Series 30 V 500 mA Quad-Channel Current-Ratio-Optimized LED Driver

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL1794AFE-13 - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 6.5V to 30V
Output Current per Channel: 1.5A
Output Voltage: 30V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
3,000+
$1.13