MC14489BDWER2 in Reel by NXP | LED Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14489BDWER2

4.5 to 5.5 V 5.5 mA 7 Segment Surface Mount LED Driver - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NXP MC14489BDWER2 - Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 5
Output Current: 17.5mA
Supply Voltage: 4.5V to 5.5V
Multiplexed Display Capability: Yes
Operating Temp Range: -40°C to +130°C
No of Outputs: Thirteen
No of Pins: 20
Segments Count: 40
Storage Temperature Range: -65°C to +150°C
Supply Current: 1.5mA
Switching Frequency-Max: 4MHz
Interface Type: Serial
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,470.00
USD
Quantity
Unit Price
1,000+
$4.47
Product Variant Information section