
Manufacturer Part #
PCA8547AHT/AY
LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R
Product Specification Section
NXP PCA8547AHT/AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP PCA8547AHT/AY - Technical Attributes
Attributes Table
Segments Count: | 176 |
Interface: | I2C |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 0.2mA |
Logic Input Voltage-Max: | 0.5V |
Power Dissipation: | 400mW |
Clock Frequency-Max: | 0.4MHz |
Operating Temp Range: | -40°C to +95°C |
Moisture Sensitivity Level: | 2 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount