BU9796AFS-E2 in Reel by ROHM | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9796AFS-E2

BU9796 Series 2.5 - 5.5 V 80 Segment Standard Driver - SSOP-A32

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU9796AFS-E2 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 80
Supply Voltage: 2.7V to 5.5V
LCD Supply Voltage [VLCD]: 0V to 3.1V
Logic Input Voltage-Max: 5.5V
Multiplexed Display Capability: Yes
Package Style:  SSOP-A32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,360.00
USD
Quantity
Unit Price
2,000+
$1.68
Product Variant Information section