BU9795AKV-E2 in Reel by ROHM | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9795AKV-E2

BU9795AKV Series 5.5 V 140 Segment Standard LCD Segment Driver - VQFP-48

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU9795AKV-E2 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 140
No of Elements: 35
Supply Voltage: 2.5V to 5.5V
LCD Supply Voltage [VLCD]: 5.5V
Logic Input Voltage-Max: 1.1V
Multiplexed Display Capability: Yes
Package Style:  VQFP-48C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,835.00
USD
Quantity
Unit Price
1,500+
$1.89
Product Variant Information section