BU97941FV-LBE2 in Reel by ROHM | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU97941FV-LBE2

BU9794 Series 1.8 to 3.6V 104 Segment LCD Driver - SSOP-B40

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU97941FV-LBE2 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 104
Supply Voltage: 1.8V to 3.6V
LCD Supply Voltage [VLCD]: 2.7V to 5.5V
Logic Input Voltage-Max: 3.6V
Multiplexed Display Capability: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,680.00
USD
Quantity
Unit Price
2,000+
$1.34
Product Variant Information section