

Manufacturer Part #
BU97941FV-E2
BU9794 Series 1.8 to 3.6V 104 Segment LCD Driver - SSOP-B40
Product Specification Section
ROHM BU97941FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU97941FV-E2 - Technical Attributes
Attributes Table
Display Mode: | Segment |
Segments Count: | 104 |
Supply Voltage: | 1.8V to 3.6V |
LCD Supply Voltage [VLCD]: | 2.7V to 5.5V |
Logic Input Voltage-Max: | 3.6V |
Multiplexed Display Capability: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount