BU9716BKV in Bulk by ROHM | LCD Display Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9716BKV

BU Series 4.5 to 5.5 V 32 Segment Surface Mount Picture Cell Driver - VQFP-44

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU9716BKV - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
Supply Voltage: 4.5V to 5.5V
Logic Input Voltage-Max: 4.4V
Multiplexed Display Capability: No
Package Style:  VQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000
$1.56
2,000+
$1.53
Product Variant Information section