text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C103SZ

MFR=INTERSIL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Renesas X9C103SZ - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The X9C103SZ is a digitally controlled potentiometer, available in 8 pin SOIC package.

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.

Features:

  • Solid-State Potentiometer
  • Three-Wire Serial Interface
  • 100 Wiper Tap Points
    • Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
  • 99 Resistive Elements
    • Temperature Compensated
    • End-to-End Resistance, ±20%
    • Terminal Voltages, ±5 V
  • Low Power CMOS
    • VCC = 5 V
    • Active Current, 3 mA max.
    • Standby Current, 750 μA max.
  • High Reliability
    • Endurance, 100,000 Data Changes per Bit
    • Register Data Retention, 100 years
  • X9C103 = 10 kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-Free Available (RoHS Compliant)
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$397.00
USD
Quantity
Web Price
100
$3.97
200
$3.90
400
$3.84
500
$3.82
1,500+
$3.69
Product Variant Information section