Manufacturer Part #
X9C102SZ
X9C102 Series 100 Tap Non Volatile 1 kOhm Digital Potentiometer - SOIC-8
Product Specification Section
Renesas X9C102SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas X9C102SZ - Technical Attributes
Attributes Table
No of Positions: | 100 |
No of Channels: | 1 |
Interface: | 3-Wire |
Wiper Storage: | Non-Volatile |
Resistance: | 1kΩ |
Tolerance: | ±20% |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 3mA |
Operating Temp Range: | 0°C to 70°C |
Wiper Resistance: | 100Ω |
Temp Coefficient (ppm/C): | ±600ppm/°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The X9C102SZ is a digitally controlled potentiometer, available in 8 pin SOIC package.
This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.
Features:
- Solid-State Potentiometer
- Three-Wire Serial Interface
- 100 Wiper Tap Points
- Wiper Position Stored in Non-volatile Memory and Recalled on Power-up
- 99 Resistive Elements
- Temperature Compensated
- End-to-End Resistance, ±20%
- Terminal Voltages, ±5 V
- Low Power CMOS
- VCC = 5 V
- Active Current, 3 mA max.
- Standby Current, 750 μA max.
- High Reliability
- Endurance, 100,000 Data Changes per Bit
- Register Data Retention, 100 years
- X9C103 = 10 kΩ
- Packages
- 8 Ld SOIC
- Pb-Free Available (RoHS Compliant)
Applications:
- Parameter adjustments
- Signal processing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$4.29
15
$4.20
50
$4.14
150
$4.08
500+
$3.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount