text.skipToContent text.skipToNavigation

Manufacturer Part #

X9241AWSZ

X9241A Series 64 Taps 10 kΩ Quad Digital Controlled Potentionmeter - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Renesas X9241AWSZ - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 4
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 130Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
Germany (Online Only):
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
35
Multiple Of:
420
Total
$254.45
USD
Quantity
Unit Price
35+
$7.27
Product Variant Information section