MCP4632-104E/UN in Tube by Microchip | Digital Potentiometers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4632-104E/UN

Digital Potentiometer ICs Dual 7B V I2C

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4632-104E/UN - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 2
Interface: I2C / 2-Wire / Serial
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 2.5µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): ±150ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$394.00
USD
Quantity
Unit Price
100
$1.01
300
$0.985
500
$0.975
2,000
$0.945
3,000+
$0.93
Product Variant Information section