text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4023T-502E/CH

MCP4023 Series 64 Tap Serial 5 kOhm Non-Volatile SMT Digital POT - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4023T-502E/CH - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: Serial
Wiper Storage: Non-Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section