Manufacturer Part #
MCP4017T-503E/LT
MCP4017 Series Single 7-Bit 128 Step I2C 50 kOhm Volatile Digital POT - SC-70-6
Product Specification Section
Microchip MCP4017T-503E/LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Microchip MCP4017T-503E/LT - Technical Attributes
Attributes Table
No of Positions: | 128 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Volatile |
Resistance: | 50kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 80µA |
Operating Temp Range: | -40°C to +125°C |
Resolution: | 7b |
Wiper Resistance: | 325Ω |
Temp Coefficient (ppm/C): | 150ppm/°C |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount