Manufacturer Part #
MCP4011T-502E/MS
MCP4011 Series 64 Step 2-Wire 5 kOhm Volatile Digital POT Surface Mount - MSOP-8
Product Specification Section
Microchip MCP4011T-502E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4011T-502E/MS - Technical Attributes
Attributes Table
No of Positions: | 64 |
No of Channels: | 1 |
Interface: | 2-Wire |
Wiper Storage: | Volatile |
Resistance: | 5kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount