text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4011T-202E/MS

MCP4011 Series 5.5 V 2.1 kOhm Low-Cost 64-Step Volatile Digital POT - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4011T-202E/MS - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 2.1kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Web Price
2,500+
$0.555
Product Variant Information section