Manufacturer Part #
MCP4011-103E/SN
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
Microchip MCP4011-103E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:February 7, 2022: Issued final notification.April 6, 2022: Re-issuance of PCN to update the affected CPN list. Update the estimated first shipment date on March 30, 2022.Description of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:March 30, 2022 (date code: 2214)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP4011-103E/SN - Technical Attributes
No of Positions: | 64 |
No of Channels: | 1 |
Interface: | 2-Wire |
Wiper Storage: | Volatile |
Resistance: | 10kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 1µA |
Operating Temp Range: | -40°C to +125°C |
Wiper Resistance: | 325Ω |
Temp Coefficient (ppm/C): | 150ppm/°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP401X series of devices are volatile, 6-bit (64 wiper steps) digital potentiometers that are programmed/reprogrammed through a simple up/down serial interface. The MCP401X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP4011 device offers a voltage divider (potentiometer), with all terminals available on pins.
The MCP4012 is a true rheostat, with both nodes of the resistor available on pins. The MCP4013 device offers a voltage divider (potentiometer), with one terminal connected to ground. The MCP4014 device is a rheostat mode device, with one terminal of the resistor connected to ground. The MCP401X family of devices are available with resistor values of 2. 1 KΩ, 5 KΩ, 10 KΩ and 5 0 KΩ. These devices operate from a single 1.8 V-5.5 V supply and draw less than 1 µA while operating in the static state.
Features:
- Volatile Digital Potentiometer in SOT-23 packages
- 64 Taps: 63 Resistors with Taps to VSS and VDD
- Simple Up/Down (U/D) Protocol
- Power-up to midscale
- Resistance Values: 2.1 kΩ, 5 kΩ, 10 kΩ, 50 kΩ
- Low Tempco:
- Absolute (Rheostat): <150 ppm (typ.)
- Ratiometric (Potentiometer): <10 ppm (typ.)
- Low Wiper Resistance: 70 Ω (typ.)
- Low-Power Operation: 1 μA Max Static Current
- Wide Operating Voltage: 1.8 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount