text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95810UIU8Z-T

Digital Potentiometer ICs DCP NONVOLATILE 50KOHM S 8LD

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95810UIU8Z-T - Technical Attributes
Attributes Table
No of Positions: 8
No of Channels: 1
Interface: I2C
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Temp Coefficient (ppm/C): ±45ppm/°C
Moisture Sensitivity Level: 2
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section