Manufacturer Part #
ISL90727WIE627Z-TK
ISL90727 Series 128 Tap Volatile I2C Single Digital Potentiometer - SC-70-6
Product Specification Section
Renesas ISL90727WIE627Z-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL90727WIE627Z-TK - Technical Attributes
Attributes Table
No of Positions: | 128 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Volatile |
Resistance: | 10kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 500nA |
Operating Temp Range: | -40°C to +85°C |
Wiper Resistance: | 200Ω |
Temp Coefficient (ppm/C): | ±45ppm/°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The ISL90727WIE627Z-TK is a digitally controlled potentiometer. It is available in 6 pin SC70 package.
This device consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2C Bus.
Features:
- Volatile Solid-State Potentiometer
- I2C Serial Bus Interface
- DCP Terminal Voltage, 2.7 V to 5.5 V
- Low Tempco
- Rheostat 45 ppm/°C Typical
- Divider 15 ppm/°C Typical
- 128 Wiper Tap Points
- Wiper Resistance 70 Ω Typ at VCC = 3.3 V
- Low Power CMOS
- Active Current, 200μA Max
- Standby Current, 500nA Max
- Available RTOTAL Values = 50 kΩ, 10 kΩ
- Power-on Preset to Midscale
- Packaging
- 6 Ld SC-70
- Pb-Free (RoHS Compliant)
Applications:
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.69
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount