text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23325TFVZ

256 TAP VOLATILE I2C DUAL FULL RANGE IND DCP 14LD TSSOP PB FREE

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL23325TFVZ - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
960
Total
$3,052.80
USD
Quantity
Web Price
960+
$1.59
Product Variant Information section