Manufacturer Part #
ISL23315TFUZ-T7A
Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 10LD
Product Specification Section
Renesas ISL23315TFUZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL23315TFUZ-T7A - Technical Attributes
Attributes Table
No of Positions: | 256 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Volatile |
Resistance: | 100kΩ |
Tolerance: | ±20% |
Supply Voltage: | 1.2V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Wiper Resistance: | 70Ω |
Temp Coefficient (ppm/C): | 70ppm/°C |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
250
$1.40
500
$1.38
750
$1.37
1,000
$1.36
1,250+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount