text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL22326WFV14Z-TK

Dual Digitally Controlled Potentiometers (XDCP™) Low Noise, Low Power, I2C™ Bus

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL22326WFV14Z-TK - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 2
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): ±50ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,940.00
USD
Quantity
Web Price
1,000
$1.49
2,000
$1.47
3,000+
$1.45
Product Variant Information section