
Manufacturer Part #
CAT5138SDI-10GT3
DPP IIC 128 TAPS VOLATILE
Product Specification Section
onsemi CAT5138SDI-10GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT5138SDI-10GT3 - Technical Attributes
Attributes Table
No of Positions: | 128 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Volatile |
Resistance: | 10kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount