
Manufacturer Part #
TC9400CPD
TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - PDIP-14
Microchip TC9400CPD - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC9400CPD - Technical Attributes
Resolution: | 13b |
No of Channels: | 1 |
Interface: | Analog |
Supply Voltage: | 8V to 15V |
Power Consumption: | 27mW |
Package Style: | PDIP-14 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole