Manufacturer Part #
MCP3914A1-E/MV
Eight Channel Energy Meter Front End 3V, SPI Interface
Product Specification Section
Microchip MCP3914A1-E/MV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP3914A1-E/MV - Technical Attributes
Attributes Table
Resolution: | 24b |
No of Channels: | 8 |
Interface: | SPI |
Supply Voltage: | 2.7V to 3.6V |
Package Style: | UQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
438
Germany (Online Only):
438
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
73
$5.08
146
$4.98
219
$4.93
292
$4.89
365+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
73 per Tube
Package Style:
UQFN-40
Mounting Method:
Surface Mount