
Manufacturer Part #
ISOSD61TR
ISOSD61 Series 25 Mbps 16 bit High Accuracy Isolated Sigma-Delta Modulator-SO-16
Product Specification Section
STMicroelectronics ISOSD61TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISOSD61TR - Technical Attributes
Attributes Table
Resolution: | 16b |
No of Channels: | 1 |
Supply Voltage: | 3V to 5.5V |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$3.02
10
$2.93
40
$2.87
150
$2.82
500+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-16W
Mounting Method:
Surface Mount