ISOSD61L in Cut Tape by STMicroelectronics | Special Function Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISOSD61L

16-bit isolated Sigma-Delta modulator with LVDS transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
STMicroelectronics ISOSD61L - Technical Attributes
Attributes Table
Resolution: 16b
No of Channels: 1
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.02
USD
Quantity
Unit Price
1
$3.02
10
$2.93
40
$2.88
150
$2.83
500+
$2.75