Manufacturer Part #
TC1320EUATR
TC1320 Series 1 Channel 5.5 V 8-Bit I2C SMT D/A Converter - MSOP-8
Product Specification Section
Microchip TC1320EUATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC1320EUATR - Technical Attributes
Attributes Table
Interface: | I2C |
No of Channels: | 1 |
Resolution: | 8b |
Supply Voltage: | 2.7V to 5.5V |
On-Chip DAC: | 1-chx8-bit |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,500+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount