
Manufacturer Part #
MCP4921-E/MS
MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
Product Specification Section
Microchip MCP4921-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP4921-E/MS - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 1 |
Resolution: | 12b |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 4.5µs |
On-Chip DAC: | 1-chx12-bit |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.07
30
$2.02
100
$1.99
300
$1.97
1,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount