text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP47FEB02A0-E/ST

DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Microchip MCP47FEB02A0-E/ST - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 6µs
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
30
$1.19
100
$1.17
300
$1.15
1,000+
$1.12
Product Variant Information section