
Manufacturer Part #
BU2505FV-E2
BU Series 4.5 to 5.5V 10 Channel 10 Bit Digital to Analog Converter- SSOP-B20
Product Specification Section
ROHM BU2505FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU2505FV-E2 - Technical Attributes
Attributes Table
Interface: | Serial |
No of Channels: | 10 |
Power Consumption: | 400mW |
Resolution: | 10b |
Supply Voltage: | 4.5V to 5.5V |
Settling Time: | 20µs |
On-Chip DAC: | 10-chx10-bit |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SSOP-B20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B20
Mounting Method:
Surface Mount