Manufacturer Part #
TC500CPE
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope - PDIP-16
Product Specification Section
Microchip TC500CPE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC500CPE - Technical Attributes
Attributes Table
Interface: | 3-Wire |
Power Consumption: | 10mW |
Resolution: | 16b |
Supply Voltage: | 4.5V to 7.5V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PDIP-16 |
Mounting Method: | Through Hole |
Features & Applications
The TC500CPE is a Part of TC500 Series 3 Wire Analog Front End 4.5 V 16-Bit A/D Converter Surface Mount, Available in 16 Pin PDIP Package.
The TC500 family are precision analog front ends that implement dual slope A/D converters having a maximum resolution of 17 bits plus sign.As a minimum, each device contains the integrator,zero crossing comparator and processor interface logic
Features:
- Precision (up to 17 Bits) A/D Converter "Front End"
- 3-Pin Control Interface to Microprocessor
- Flexible: User Can Trade-Off Conversion Speed for Resolution
- Single Supply Operation (TC510/514)
- 4 Input, Differential Analog MUX (TC514)
- Automatic Input Voltage Polarity Detection
- Low Power Dissipation TC500/500A: 10 mW TC510/514: 18 mW
- Wide Analog Input Range ±4.2 V (TC500A/510)
- Directly Accepts Bipolar and Differential Input Signals
Applications:
- Precision Analog Signal Processor
- Precision Sensor Interface
- High Accuracy DC Measurements
Pricing Section
Global Stock:
167
USA:
167
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$3.59
20
$3.44
50
$3.36
125
$3.28
300+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-16
Mounting Method:
Through Hole