Manufacturer Part #
RV1S9353ACCSP-120C#SC0
RV1S9353A Series 5.5 V 15.5 mA 13.8 b Optically Isolated Delta-Sigma Modulator
Product Specification Section
Renesas RV1S9353ACCSP-120C#SC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas RV1S9353ACCSP-120C#SC0 - Technical Attributes
Attributes Table
Resolution: | 13.8b |
Supply Voltage: | 4.5V to 5.5V |
Rated Current: | 15.5mA |
Operating Temp Range: | -40°C to +110°C |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$5.63
10
$5.57
40
$5.51
125
$5.47
400+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount