Manufacturer Part #
NJM4151D
NJM4151 Series 8 - 22 V 100 kHz 22 mA 8 Bit V-F / F-V (A/D) Converter - DIP-8
Product Specification Section
Nisshinbo Micro Devices NJM4151D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM4151D - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Voltage: | 8V to 22V |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
50
$1.32
150
$1.28
250
$1.27
1,000
$1.23
1,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole