text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3425A0T-E/CH

Single Channel I2C Interface 5.5 V 15 bps 16-Bit A/D Converter - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip MCP3425A0T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 15bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP3425A0T-E/CH is a single Channel, low-noise, high accuracy 16-Bit Analog-to-Digital converter with I2C Interface and On-Board Reference available in SOT-23-6 SMT Package.

Features:

  • 16-bit resolution
  • small 6-lead SOT-23 packaging
  • Differential input operation
  • On-board voltage reference with 5 ppm/°C drift
  • On-board PGA, gains of 1, 2, 4, 8
  • Programmable data rate options - 15 SPS (16 bits) - 60 SPS (14 bits) - 240 SPS (12 bits)
  • INL 10 ppm of FSR max
  • Low current consumption, 145 µA at 3V
  • One-shot or continuous conversion options
  • Supports I2C™ serial interface
  • Extended temperature range -40°C to +125°C

Applications:

  • Portable Instrumentation
  • Weigh Scales and Fuel Gauges
  • Temperature Sensing with RTD, Thermistor, and Thermocouple
  • Bridge Sensing for Pressure, Strain, and Force.
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,790.00
USD
Quantity
Unit Price
3,000+
$1.93
Product Variant Information section