text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3423-E/UN

Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Microchip MCP3423-E/UN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MCP3423 series of two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048 V reference voltage enables an input range of ±2.048 V differentially. The device uses a two-wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7 V to 5.5 V. The MCP3423 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I2C Compatible serial interface. The IC address is user configurable with two address selection pins.

This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4, or x8 before the analog-to-digital conversion takes place. This allows the MCP3423 device to convert a smaller input signal with high resolution. The device has two conversion modes: (a) Continuous mode and (b) One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after one conversion. This reduces current consumption greatly during idle periods. The MCP3423 device can be used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations.   

Features:

  • 18-bit resolution
  • 2-channel differential input operation
  • On-board voltage reference with 15 ppm/°C drift
  • On-board PGA, gains of 1, 2, 4, 8
  • Programmable data rate options
  • 3.75 SPS (18 bits)
  • 15 SPS (16 bits)
  • 60 SPS (14 bits)
  • 240 SPS (12 bits)
  • INL 10 ppm of FSR max
  • Low current consumption, 135 µA at 3 V
  • One-shot or continuous conversion options
  • Supports IC™ interface with user configurable addresses
  • Extended temperature range -40°C to +125°C

Applications:

  • Portable Instrumentation and Consumer Goods
  • Temperature Sensing with RTD, Thermistor, and Thermocouple
  • Bridge Sensing for Pressure, Strain, and Force
  • Weigh Scales
  • Battery Fuel Gauges
  • Factory Automation Equipment
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.82
USD
Quantity
Web Price
1
$3.82
20
$3.67
50
$3.58
125
$3.49
300+
$3.31
Product Variant Information section