text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33111D-05-E/MS

Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, differe

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Microchip MCP33111D-05-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Power Consumption: 3.1mW
Resolution: 12b
Supply Voltage: 1.7V to 1.9V
Sampling Rate: 500ksps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.98
USD
Quantity
Unit Price
1
$1.98
25
$1.94
75
$1.91
200
$1.88
500+
$1.83
Product Variant Information section