Manufacturer Part #
MCP33111-10-E/MS
Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended
Product Specification Section
Microchip MCP33111-10-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP33111-10-E/MS - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 1 |
Power Consumption: | 6.2mW |
Resolution: | 12b |
Supply Voltage: | 1.7V to 1.9V |
Sampling Rate: | 1Msps |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.32
25
$2.27
75
$2.24
150
$2.22
400+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
MSOP-10
Mounting Method:
Surface Mount