Manufacturer Part #
MCP3201T-CI/SN
Single Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8
Microchip MCP3201T-CI/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP3201T-CI/SN - Technical Attributes
Interface: | SPI |
No of Channels: | 1 |
Resolution: | 12b |
Supply Voltage: | 2.7V to 5.5V |
Sampling Rate: | 100kbps |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP3201T-CI/SN is a Single Channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in SOIC-8 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.
Features:
- 12-bit resolution
- ±1 LSB max DNL
- ±1 LSB max INL (MCP3201-B)
- ±2 LSB max INL (MCP3201-C)
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 100 ksps maximum sampling rate at VDD = 5V
- 50 ksps maximum sampling rate at VDD = 2.7V
- Low power CMOS technology
- 500 nA typical standby current, 2 μA maximum
- 400 μA maximum active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin MSOP, PDIP, SOIC and TSSOP packages
Applications:
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount